
RS Components 4632.00 technical specifications.
| Depth | 30mm |
| Length | 123mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Weight | 86g |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 4632.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
