RS Components 478-7688 technical specifications.
| Current Rating | 16A |
| Diameter | 37mm |
| Gender | Female |
| Length | 36mm |
| Mount | Panel |
| Ratings | IP68 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 478-7688 to view detailed technical specifications.
No datasheet is available for this part.