IP65 Wall Box, Steel, Grey, 300 x 250 x 150mm
RS Components 50620 technical specifications.
| Body Material | Steel |
| Package/Case | 300 |
| Color | Grey |
| Height | 300mm |
| Mount | Wall |
| Ratings | IP65 |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 50620 to view detailed technical specifications.
No datasheet is available for this part.