
RS Components 50X65X8NBR technical specifications.
| Inside Diameter | 50mm |
| Material | Rubber |
| Outside Diameter | 65mm |
| Thickness | 8mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 50X65X8NBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.