RS Components 50X70X10NBR technical specifications.
| Inside Diameter | 50mm |
| Material | Rubber |
| Outside Diameter | 70mm |
| Thickness | 10mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 50X70X10NBR to view detailed technical specifications.
No datasheet is available for this part.
