RS Components 50X72X10NBR technical specifications.
| Inside Diameter | 50mm |
| Material | Rubber |
| Outside Diameter | 72mm |
| Thickness | 10mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 50X72X10NBR to view detailed technical specifications.
No datasheet is available for this part.