
RS Components 5100.874 technical specifications.
| Height | 15mm |
| Length | 37mm |
| Mount | Box |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 5100.874 to view detailed technical specifications.
No datasheet is available for this part.