RS Components 5100.875 technical specifications.
| Height | 15mm |
| Length | 40mm |
| Mount | Box |
| Width | 37mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 5100.875 to view detailed technical specifications.
No datasheet is available for this part.