
RS Components 517.M3256 technical specifications.
| Color | Red |
| Current Rating | 32A |
| Depth | 182mm |
| Height | 65mm |
| Number of Poles | 4 |
| Number of Ways | 3 |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 517.M3256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
