Skindicht Blk Plastic Plug, Ip54, Pg42, Lt Gray
RS Components 52006020 technical specifications.
| Color | Grey |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RS Components 52006020 to view detailed technical specifications.
No datasheet is available for this part.