
RS Components 5214 technical specifications.
| Capacitance | 70pF |
| Characteristic Impedance | 75R |
| Conductor Material | Copper |
| Insulation Material | PE |
| Max Operating Temperature | 80°C |
| Number of Strands | 8 |
| RoHS | Compliant |
Download the complete datasheet for RS Components 5214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
