RS Components 5600/5600-HT-100N technical specifications.
| Color | Black |
| Current Rating | 10A |
| Gender Type A | Male |
| Lead Length | 1m |
| Voltage Rating | 5kV |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 5600/5600-HT-100N to view detailed technical specifications.
No datasheet is available for this part.