
RS Components 5600/5600-HT-100R technical specifications.
| Color | Red |
| Current Rating | 10A |
| Gender Type A | Male |
| Lead Length | 1m |
| Voltage Rating | 5kV |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 5600/5600-HT-100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.