RS Components 561.1670 technical specifications.
| Body Material | Polymer |
| Color | Yellow |
| Current Rating | 16A |
| Depth | 145mm |
| Length | 341mm |
| Mount | Socket |
| Orientation | Straight |
| Ratings | IP67 |
| Voltage Rating | 130V |
| Width | 106mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 561.1670 to view detailed technical specifications.
No datasheet is available for this part.