RS Components 567003 technical specifications.
| Valve Type | Ball |
| Default Valve Position | NC |
| Return Type | Direct Action |
| Connection | 3/8 in BSP |
| Maximum Working Pressure | 40 bar |
| Thread Standard | BSP |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 567003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.