RS Components 56P313EO technical specifications.
| Color | Orange |
| Current Rating | 13A |
| Gender | Male |
| Orientation | Straight |
| Ratings | IP66 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 56P313EO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.