
RS Components 570883402324410M technical specifications.
| Capacitance | 101pF |
| Conductor Material | Copper |
| Insulation Material | PE |
| Number of Strands | 19 |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 570883402324410M to view detailed technical specifications.
No datasheet is available for this part.
