RS Components 57TLN4 technical specifications.
| Depth | 17.8mm |
| Height | 88.6mm |
| Operating Supply Voltage | 240V |
| Ratings | IP40 |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 57TLN4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.