RS Components 60.7002-999-23 technical specifications.
| Conductor Material | Copper |
| Current Rating | 4A |
| Insulation Material | PVC |
| Insulation Thickness | 0.5mm |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Strands | 39 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 60.7002-999-23 to view detailed technical specifications.
No datasheet is available for this part.