RS Components 604LT(8) technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Length | 15.5mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 604LT(8) to view detailed technical specifications.
No datasheet is available for this part.