RS Components 61-02180-4330 technical specifications.
| Color | Black, White |
| Material | Vinyl |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components 61-02180-4330 to view detailed technical specifications.
No datasheet is available for this part.