This 26-contact DIN rail module is rated for 50V and 1A. It has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. The module measures 62mm in depth, 90mm in length, and 70mm in width.
RS Components 6266200000 technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Depth | 62mm |
| Length | 90mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 26 |
| Voltage Rating | 50V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 6266200000 to view detailed technical specifications.
No datasheet is available for this part.