RS Components 6266210000 technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Depth | 62mm |
| Length | 110mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 34 |
| Voltage Rating | 50V |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 6266210000 to view detailed technical specifications.
No datasheet is available for this part.