RS Components 628-5342 technical specifications.
| Type | Hook-up Wire |
| Size | 6AWG |
| Maximum Outer Diameter | 9.2mm |
| Max Operating Temperature | 105°C |
| Conductor Material | Annealed Copper |
| Max Current Rating | 100A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RS Components 628-5342 to view detailed technical specifications.
No datasheet is available for this part.