RS Components 66833-510-039 technical specifications.
| Body Material | ABS |
| Color | White |
| Height | 38mm |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 66833-510-039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.