RS Components 678-006FEZ technical specifications.
| Finish | Chrome |
| Length | 152.39mm |
| Material | Stainless Steel |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 678-006FEZ to view detailed technical specifications.
No datasheet is available for this part.