RS Components 680583 technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Length | 960mm |
| Max Operating Temperature | 90°C |
| Thickness | 8mm |
| Width | 470mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 680583 to view detailed technical specifications.
No datasheet is available for this part.