RS Components 680MXL025 technical specifications.
| Length | 172.72mm |
| Material | Rubber |
| Pitch | 2.032mm |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 680MXL025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.