RS Components 690-0500 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Series | 690 |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 690-0500 to view detailed technical specifications.
No datasheet is available for this part.