RS Components 6A-10.0TRI-BK-100R technical specifications.
| Package/Case | 600 |
| Conductor Material | Copper |
| Current Rating | 75A |
| Insulation Material | PVC |
| Insulation Thickness | 1.2mm |
| Length | 100m |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Number of Strands | 80 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 6A-10.0TRI-BK-100R to view detailed technical specifications.
No datasheet is available for this part.