RS Pro Yellow, 100m PVC Equipment Wire, 0.75 mm CSA , 1500 V ac
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 4.5A |
| Insulation Material | PVC |
| Insulation Thickness | 0.6mm |
| Length | 100m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Strands | 24 |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |