RS Components 6A-2491B1.5-RD-100R technical specifications.
| Conductor Material | Copper |
| Length | 100m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 6A-2491B1.5-RD-100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.