RS Components 6A-2491B2.5-BN-100R technical specifications.
| Conductor Material | Copper |
| Length | 100m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components 6A-2491B2.5-BN-100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.