
This 32-conductor cable features a copper conductor material and PVC insulation with a thickness of 0.6mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The cable is rated for 6A and has a voltage rating of 1.5kV.
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 6A |
| Insulation Material | PVC |
| Insulation Thickness | 0.6mm |
| Length | 100m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Strands | 32 |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |