RS Components 6A-BK10-BK-25R technical specifications.
| Package/Case | 600 |
| Conductor Material | Copper |
| Current Rating | 68A |
| Insulation Material | PVC |
| Insulation Thickness | 1mm |
| Length | 25m |
| Max Operating Temperature | 70°C |
| Mount | Cable |
| Number of Strands | 72 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 7AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 6A-BK10-BK-25R to view detailed technical specifications.
No datasheet is available for this part.