RS Components 6A-BK6-BK-25R technical specifications.
| Package/Case | 600 |
| Conductor Material | Copper |
| Current Rating | 48A |
| Insulation Material | PVC |
| Insulation Thickness | 0.8mm |
| Length | 25m |
| Max Operating Temperature | 70°C |
| Mount | Cable |
| Number of Strands | 84 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 9AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 6A-BK6-BK-25R to view detailed technical specifications.
No datasheet is available for this part.