This 600V 37A cable features a copper conductor and PVC insulation with a thickness of 0.8mm. It has a maximum operating temperature of 70°C and is designed for cable mounting. The cable has 7 strands and a length of 100m.
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Conductor Material | Copper |
| Current Rating | 37A |
| Insulation Material | PVC |
| Insulation Thickness | 0.8mm |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Mount | Cable |
| Number of Strands | 7 |
| Voltage Rating | 600V |
| RoHS | Compliant |