
RS Components 70-065-65/10ARS technical specifications.
| Body Material | Ceramic |
| Current Rating | 10A |
| Diameter | 6.35mm |
| Length | 32mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 70-065-65/10ARS to view detailed technical specifications.
No datasheet is available for this part.