RS Components 7010205 technical specifications.
| Conductor Material | Copper |
| Current Rating | 1.4A |
| Insulation Material | PVC |
| Insulation Thickness | 0.3mm |
| Length | 100m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Number of Strands | 7 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for RS Components 7010205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.