RS Components 7312P0235A13LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.68mm |
| Gender | Male |
| Length | 57.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 7312P0235A13LF to view detailed technical specifications.
No datasheet is available for this part.