RS Components 76-173/4068 technical specifications.
| Set Type | Electricians |
| Set Contents | Combination Pliers: 170 mm; Flat Pliers; Round Pliers; Radio Pliers: 200 mm; Diagonal Cutter: 160 mm; Flat Head Screwdriver: 0.8 x 4 x 100; 1 x 5.5 x 125 mm; Phillips Screwdriver: PH2 x 100 mm; Voltage Tester: 120-250 AC |
| Number of Pieces | 7 |
| VDE/1000V Approved | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 76-173/4068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.