RS Components 7604100-24 technical specifications.
| Current Rating | 9A |
| Insulation Material | Rubber |
| Length | 10m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Number of Strands | 65 |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 7604100-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.