RS Components 77071-510-000 technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 25mm |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 77071-510-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.