Black Glass-Reinforced Plastic (GRP) Sheet, 500mm x 305mm x 10mm
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Flammability Rating | UL94 HB |
| Length | 500mm |
| Material | Plastic, Glass |
| Max Operating Temperature | 100°C |
| Thickness | 10mm |
| Width | 305mm |
| RoHS | Compliant |