RS Components 8021.312R/14 technical specifications.
| Package/Case | 460 |
| Current Rating | 5.5A |
| Length | 120mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 460V |
| Ratings | IP20 |
| Voltage Rating | 460V |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 8021.312R/14 to view detailed technical specifications.
No datasheet is available for this part.