This 18AWG solid hook-up wire is designed for use in applications requiring high temperature and voltage ratings. With a maximum operating temperature range of -20°C to 105°C, it can withstand a wide range of environments. The wire's 1000V maximum voltage rating and 17A maximum current rating make it suitable for use in high-power applications. The conductor material is copper, meeting the standards outlined in BS 6231.
RS Components 803-4174 technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 2.9mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Copper |
| Max Current Rating | 17A |
| Max Voltage Rating | 1000V |
| Standards | BS 6231 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RS Components 803-4174 to view detailed technical specifications.
No datasheet is available for this part.