RS Components 817-432-0002 technical specifications.
| Length | 500mm |
| Material | Steel |
| Thickness | 0.7mm |
| Width | 500mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 817-432-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.