
RS Components 9/555875 technical specifications.
| Color | Black |
| Length | 400mm |
| Material | PVC |
| Width | 295mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 9/555875 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.