
RS Components 900221VA0000RS0100 technical specifications.
| Capacitance | 50pF |
| Mount | Cable |
| Number of Strands | 1 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 900221VA0000RS0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.