
RS Components 900222VA0000RS0250 technical specifications.
| Capacitance | 48pF |
| Mount | Cable |
| Number of Strands | 1 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 900222VA0000RS0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.